MFR Recommended

PI6LC48P0101LIEX | |
|---|---|
DigiKey Part Number | PI6LC48P0101LIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6LC48P0101LIEX |
Description | IC CLK GEN ETHERNET 8-TSSOP |
Customer Reference | |
Detailed Description | Ethernet Clock Generator IC 625MHz 1 Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 625MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |


