
PI6LC48L0201LIE | |
|---|---|
DigiKey Part Number | PI6LC48L0201LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC48L0201LIE |
Description | IC CLK GEN ETHERNET 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet Clock Generator IC 170MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Diodes Incorporated | Ratio - Input:Output 2:2 |
Series | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 170MHz |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 20-TSSOP |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,65800 € | 46,58 € |
| 74 | 3,99986 € | 295,99 € |
| 148 | 3,84541 € | 569,12 € |
| 296 | 3,71824 € | 1.100,60 € |
| 518 | 3,63222 € | 1.881,49 € |
| 1.036 | 3,54277 € | 3.670,31 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

