
PI6LC48H04LIE | |
|---|---|
DigiKey Part Number | PI6LC48H04LIEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC48H04LIE |
Description | PCIE 3.0 AND ETHERNET CLOCK GENE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 20-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,05100 € | 20,51 € |
| 74 | 1,72554 € | 127,69 € |
| 148 | 1,64912 € | 244,07 € |
| 296 | 1,58628 € | 469,54 € |
| 518 | 1,54373 € | 799,65 € |
| 1.036 | 1,49951 € | 1.553,49 € |
| 2.516 | 1,45414 € | 3.658,62 € |
| 5.032 | 1,42577 € | 7.174,47 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

