Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6LC48H02LIEX

DigiKey Part Number
31-PI6LC48H02LIEXTR-ND - Tape & Reel (TR)
31-PI6LC48H02LIEXCT-ND - Cut Tape (CT)
31-PI6LC48H02LIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6LC48H02LIEX
Description
IC CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,18200 €11,82 €
251,07600 €26,90 €
1000,95920 €95,92 €
2500,90356 €225,89 €
5000,87000 €435,00 €
1.0000,84238 €842,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,81320 €2.033,00 €
5.0000,79562 €3.978,10 €
7.5000,78682 €5.901,15 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €