
PI6LC48C21LIE | |
|---|---|
DigiKey Part Number | PI6LC48C21LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC48C21LIE |
Description | IC CLK GEN ETHERNET 8-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet Clock Generator IC 136MHz 1 Output 8-TSSOP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Diodes Incorporated | Ratio - Input:Output 1:1 |
Series | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 136MHz |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Input Crystal | Supplier Device Package 8-TSSOP |
Output LVCMOS | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,62540 € | 162,54 € |
| Unit Price without VAT: | 1,62540 € |
|---|---|
| Unit Price with VAT: | 1,93423 € |

