
PI6LC4840ZHE | |
|---|---|
DigiKey Part Number | PI6LC4840ZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC4840ZHE |
Description | IC ETHERNET 32-VFQFN |
Customer Reference | |
Detailed Description | Ethernet IC 125MHz 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PI6LC4840ZHE Models |
Category | Number of Circuits 1 |
Manufacturer Diodes Incorporated | Ratio - Input:Output 1:9 |
Packaging Tube | Differential - Input:Output No/Yes |
Part Status Obsolete | Frequency - Max 125MHz |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes | Operating Temperature -40°C ~ 85°C |
Main Purpose Ethernet | Mounting Type Surface Mount |
Input Crystal | Package / Case 32-VFQFN Exposed Pad |
Output LVCMOS, LVDS | Supplier Device Package 32-TQFN (5x5) |

