


PI6CXG06F62AFBEIEX | |
|---|---|
DigiKey Part Number | PI6CXG06F62AFBEIEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6CXG06F62AFBEIEX |
Description | IC CLOCK GENERATOR 48LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 156.25MHz 1 48-LQFP Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Diodes Incorporated | Frequency - Max 156.25MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 48-LQFP Exposed Pad |
Output HCSL, LVDS, LVPECL | Supplier Device Package 48-LQFP-EP (7x7) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,46087 € | 10.921,74 € |
| Unit Price without VAT: | 5,46087 € |
|---|---|
| Unit Price with VAT: | 6,49844 € |


