
PI6CUA878NFEX | |
|---|---|
DigiKey Part Number | PI6CUA878NFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6CUA878NFEX |
Description | IC PLL CLOCK DRIVER DDR2 52VFBGA |
Customer Reference | |
Detailed Description | Memory, DDR2 IC 410MHz 1 Output 52-VFBGA (4.5x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR2 | |
Input | SSTL-18 | |
Output | SSTL-18 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 410MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFBGA | |
Supplier Device Package | 52-VFBGA (4.5x7) | |
Base Product Number |

