PCI Express (PCIe) IC 25MHz 1 Output 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CG334Q2ZHWEX

DigiKey Part Number
31-PI6CG334Q2ZHWEXTR-ND - Tape & Reel (TR)
31-PI6CG334Q2ZHWEXCT-ND - Cut Tape (CT)
31-PI6CG334Q2ZHWEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CG334Q2ZHWEX
Description
IC CLOCK GENERATOR PCIE 32-WFQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 25MHz 1 Output 32-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
CMOS, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
25MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.387
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,56000 €5,56 €
104,26700 €42,67 €
253,94520 €98,63 €
1003,59080 €359,08 €
2503,43292 €858,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,14778 €7.869,45 €
Manufacturers Standard Package
Unit Price without VAT:5,56000 €
Unit Price with VAT:6,61640 €