


PI6CG332Q2ZDWEX | |
|---|---|
DigiKey Part Number | 31-PI6CG332Q2ZDWEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6CG332Q2ZDWEX |
Description | CLOCK GENERATOR V-QFN4040-24 T&R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,76686 € | 9.684,01 € |
| Unit Price without VAT: | 2,76686 € |
|---|---|
| Unit Price with VAT: | 3,29256 € |

