
PI6CG33202CZDIEX | |
|---|---|
DigiKey Part Number | 31-PI6CG33202CZDIEXTR-ND - Tape & Reel (TR) 31-PI6CG33202CZDIEXCT-ND - Cut Tape (CT) 31-PI6CG33202CZDIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33202CZDIEX |
Description | IC CLOCK GENERATOR 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,71200 € | 27,12 € |
| 25 | 2,49280 € | 62,32 € |
| 100 | 2,25220 € | 225,22 € |
| 250 | 2,13748 € | 534,37 € |
| 500 | 2,10674 € | 1.053,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,93298 € | 6.765,43 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

