
PI6CG33201CZDIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CG33201CZDIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CG33201CZDIEX-13RCT-ND - Cut Tape (CT) 31-PI6CG33201CZDIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33201CZDIEX-13R |
Description | IC CLOCK GENERATOR 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 100MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 24-TQFN (4x4) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67800 € | 26,78 € |
| 25 | 2,46160 € | 61,54 € |
| 100 | 2,22420 € | 222,42 € |
| 250 | 2,11092 € | 527,73 € |
| 500 | 2,08056 € | 1.040,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,90894 € | 6.681,29 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

