


PI6CG330440ZUDIEX | |
|---|---|
DigiKey Part Number | 31-PI6CG330440ZUDIEXTR-ND - Tape & Reel (TR) 31-PI6CG330440ZUDIEXCT-ND - Cut Tape (CT) 31-PI6CG330440ZUDIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG330440ZUDIEX |
Description | IC CLOCK GENERATOR 100UQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 100-UFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:19 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 100MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 100-UFQFN Dual Rows, Exposed Pad |
Output HCSL | Supplier Device Package 100-UQFN (8x8) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 10 | 9,89700 € | 98,97 € |
| 25 | 9,23680 € | 230,92 € |
| 100 | 8,51110 € | 851,11 € |
| 250 | 8,42624 € | 2.106,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,57305 € | 22.719,15 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |


