32 TQFN 5x5 EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 TQFN 5x5 EP
Total Timing Solutions | Datasheet Preview

PI6CG18401ZHIEX

DigiKey Part Number
PI6CG18401ZHIEXDITR-ND - Tape & Reel (TR)
PI6CG18401ZHIEXDICT-ND - Cut Tape (CT)
PI6CG18401ZHIEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CG18401ZHIEX
Description
IC CLOCK GENERATOR 32TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Generator IC 100MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PI6CG18401ZHIEX cms-models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
CMOS, HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.384
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,92700 €19,27 €
251,76440 €44,11 €
1001,58630 €158,63 €
2501,50120 €375,30 €
5001,44998 €724,99 €
1.0001,40780 €1.407,80 €
cms-message-digireel-fee
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,36327 €3.408,18 €
5.0001,33643 €6.682,15 €
Manufacturers Standard Package
cms-vat-exclude-title:2,57000 €
Unit Price with VAT:3,05830 €