
PI6CG18201ZDIE | |
|---|---|
DigiKey Part Number | PI6CG18201ZDIEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI6CG18201ZDIE |
Description | IC CLOCK GENERATOR 24TQFN |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 100MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output CMOS, HCSL | Supplier Device Package 24-TQFN (4x4) |
Number of Circuits 1 |

