PCI Express (PCIe) IC 100MHz 1 Output 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CFGL601BZHIE

DigiKey Part Number
PI6CFGL601BZHIE-ND
Manufacturer
Manufacturer Product Number
PI6CFGL601BZHIE
Description
IC CLOCK 100MHZ 1CIR 32TQFN
Customer Reference
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 32-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Diodes Incorporated
Ratio - Input:Output
1:6
Packaging
Tray
Differential - Input:Output
No/Yes
Part Status
Discontinued at DigiKey
Frequency - Max
100MHz
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
PLL
Yes
Operating Temperature
-40°C ~ 85°C
Main Purpose
PCI Express (PCIe)
Mounting Type
Surface Mount
Input
LVDS, Crystal
Package / Case
32-VFQFN Exposed Pad
Output
HCSL, LVDS
Supplier Device Package
32-TQFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types