
PI6CFGL202BLIEX | |
|---|---|
DigiKey Part Number | PI6CFGL202BLIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6CFGL202BLIEX |
Description | 3.3V 1:2 LOW POWER PCIE GENERATO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | LVDS, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01104 € | 2.527,60 € |
| 5.000 | 0,99003 € | 4.950,15 € |
| 7.500 | 0,97951 € | 7.346,32 € |
| Unit Price without VAT: | 1,01104 € |
|---|---|
| Unit Price with VAT: | 1,20314 € |

