
PI6CFGL201BZDIE | |
|---|---|
DigiKey Part Number | PI6CFGL201BZDIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6CFGL201BZDIE |
Description | IC CLOCK 100MHZ 1CIR 24TQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 24-TQFN (4x4) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Diodes Incorporated | Ratio - Input:Output 1:3 |
Packaging Tray | Differential - Input:Output No/Yes |
Part Status Obsolete | Frequency - Max 100MHz |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
PLL Yes | Operating Temperature -40°C ~ 85°C |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input LVDS, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output HCSL, LVCMOS, LVDS | Supplier Device Package 24-TQFN (4x4) |

