
PI6CEQ20200LE | |
|---|---|
DigiKey Part Number | PI6CEQ20200LE-ND |
Manufacturer | |
Manufacturer Product Number | PI6CEQ20200LE |
Description | IC CLOCK GENERATOR 20-TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 110MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI6CEQ20200LE Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Diodes Incorporated | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 110MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input HCSL | Supplier Device Package 20-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55200 € | 15,52 € |
| 74 | 1,29608 € | 95,91 € |
| 148 | 1,23601 € | 182,93 € |
| 296 | 1,18652 € | 351,21 € |
| 518 | 1,15305 € | 597,28 € |
| 1.036 | 1,11825 € | 1.158,51 € |
| 2.516 | 1,08255 € | 2.723,70 € |
| 5.032 | 1,06023 € | 5.335,08 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

