
PI6CDBL401BZHIE | |
|---|---|
DigiKey Part Number | PI6CDBL401BZHIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6CDBL401BZHIE |
Description | IC CLOCK 100MHZ 1CIR 32TQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |

