New Product
80 aQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CB332020AZXBEX

DigiKey Part Number
31-PI6CB332020AZXBEXTR-ND - Tape & Reel (TR)
31-PI6CB332020AZXBEXCT-ND - Cut Tape (CT)
31-PI6CB332020AZXBEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CB332020AZXBEX
Description
CLOCK BUFFER V-QFN6060-80 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 80-aQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:20
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
80-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
80-aQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 €5,67 €
104,36400 €43,64 €
254,03640 €100,91 €
1003,67670 €367,67 €
2503,50508 €876,27 €
5003,40164 €1.700,82 €
1.0003,31651 €3.316,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,21136 €9.634,08 €
Manufacturers Standard Package
Unit Price without VAT:5,67000 €
Unit Price with VAT:6,74730 €