PI6C557-05LE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8.719
Unit Price: 1,93000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1
Unit Price: 3,97000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,01450 €
Datasheet
Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C557-05LE

DigiKey Part Number
PI6C557-05LE-ND
Manufacturer
Manufacturer Product Number
PI6C557-05LE
Description
IC CLK/FREQ GEN PCIE 20-TSSOP
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) Clock/Frequency Generator IC 200MHz 1 Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI6C557-05LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
HCSL, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types