
PI6C557-05BLEX | |
|---|---|
DigiKey Part Number | 31-PI6C557-05BLEXTR-ND - Tape & Reel (TR) 31-PI6C557-05BLEXCT-ND - Cut Tape (CT) 31-PI6C557-05BLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C557-05BLEX |
Description | IC CLOCK GENERATOR TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input HCSL, Crystal | Supplier Device Package 20-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5V41236PGGI | Renesas Electronics Corporation | 1 | 800-2904-ND | 3,92000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,34600 € | 33,65 € |
| 100 | 1,20410 € | 120,41 € |
| 250 | 1,13636 € | 284,09 € |
| 500 | 1,09554 € | 547,77 € |
| 1.000 | 1,09229 € | 1.092,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02045 € | 3.061,35 € |
| 6.000 | 1,00015 € | 6.000,90 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |


