
PI6C557-03BQE | |
|---|---|
DigiKey Part Number | PI6C557-03BQE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C557-03BQE |
Description | IC CLOCK GENERATOR 16QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI6C557-03BQE Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input HCSL, Crystal | Supplier Device Package 16-QSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14800 € | 11,48 € |
| 97 | 0,93227 € | 90,43 € |
| 194 | 0,88943 € | 172,55 € |
| 291 | 0,86794 € | 252,57 € |
| 582 | 0,83646 € | 486,82 € |
| 1.067 | 0,81354 € | 868,05 € |
| 2.522 | 0,78703 € | 1.984,89 € |
| 5.044 | 0,76987 € | 3.883,22 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

