
PI6C557-03BLEX | |
|---|---|
DigiKey Part Number | 31-PI6C557-03BLEXTR-ND - Tape & Reel (TR) 31-PI6C557-03BLEXCT-ND - Cut Tape (CT) 31-PI6C557-03BLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C557-03BLEX |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input HCSL, Crystal | Supplier Device Package 16-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 557GI-03LF | Renesas Electronics Corporation | 3.129 | 800-1066-5-ND | 3,35000 € | Direct |
| 557GI-03LFT | Renesas Electronics Corporation | 2.500 | 800-2532-2-ND | 1,68440 € | Direct |
| 557G-03LF | Renesas Electronics Corporation | 86 | 800-1062-5-ND | 3,14000 € | Similar |
| 557G-03LFT | Renesas Electronics Corporation | 1.875 | 800-557G-03LFTCT-ND | 3,14000 € | Similar |
| 5V41065PGG | Renesas Electronics Corporation | 113 | 800-2600-5-ND | 3,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16500 € | 11,65 € |
| 25 | 1,05960 € | 26,49 € |
| 100 | 0,94400 € | 94,40 € |
| 250 | 0,88880 € | 222,20 € |
| 500 | 0,85552 € | 427,76 € |
| 1.000 | 0,84523 € | 845,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79926 € | 1.998,15 € |
| 5.000 | 0,78185 € | 3.909,25 € |
| 7.500 | 0,77313 € | 5.798,47 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |





