
PI6C49X0201WIE | |
|---|---|
DigiKey Part Number | PI6C49X0201WIEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI6C49X0201WIE |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Input Signal HCSL, LVDS, LVHSTL, LVPECL, SSTL |
Manufacturer Diodes Incorporated | Output Signal LVCMOS, LVTTL |
Packaging Tube | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60500 € | 16,05 € |
| 97 | 1,31722 € | 127,77 € |
| 194 | 1,26021 € | 244,48 € |
| 291 | 1,23168 € | 358,42 € |
| 582 | 1,18986 € | 692,50 € |
| 1.067 | 1,15939 € | 1.237,07 € |
| 2.522 | 1,12415 € | 2.835,11 € |
| 5.044 | 1,10135 € | 5.555,21 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

