
PI6C4921506LIEX | |
|---|---|
DigiKey Part Number | 31-PI6C4921506LIEXTR-ND - Tape & Reel (TR) 31-PI6C4921506LIEXCT-ND - Cut Tape (CT) 31-PI6C4921506LIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C4921506LIEX |
Description | IC CLK BUFFER 1:6 1.5GHZ 24TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 1.5 GHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVTTL | |
Output | LVDS | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,17000 € | 21,70 € |
| 25 | 1,99080 € | 49,77 € |
| 100 | 1,79340 € | 179,34 € |
| 250 | 1,69936 € | 424,84 € |
| 500 | 1,64262 € | 821,31 € |
| 1.000 | 1,59594 € | 1.595,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53828 € | 4.614,84 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |


