
PI6C49021ZDIEX | |
|---|---|
DigiKey Part Number | PI6C49021ZDIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C49021ZDIEX |
Description | IC CLOCK GENERATOR TQFN |
Customer Reference | |
Detailed Description | IC 100MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Diodes Incorporated | Frequency - Max 100MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 48-VFQFN Exposed Pad |
Output LVCMOS, LVPECL | Supplier Device Package 48-TQFN (7x7) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:14 |

