
PI6C49015LIEX | |
|---|---|
DigiKey Part Number | PI6C49015LIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C49015LIEX |
Description | IC CLOCK GENERATOR 28TSSOP |
Customer Reference | |
Detailed Description | IC 100MHz 1 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Diodes Incorporated | Frequency - Max 100MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Output HCSL, LVCMOS | Supplier Device Package 28-TSSOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:7 |

