PLL Clock Multiplier IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C4512WE

DigiKey Part Number
PI6C4512WE-ND
Manufacturer
Manufacturer Product Number
PI6C4512WE
Description
IC PLL CLOCK MULTIPLIER 8SOIC
Customer Reference
Detailed Description
PLL Clock Multiplier IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6C4512WE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Multiplier
PLL
Yes
Input
Clock, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.