Similar
Similar

PI6C2510-133ELEX | |
|---|---|
DigiKey Part Number | PI6C2510-133ELEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C2510-133ELEX |
Description | IC PLL CLOCK DRIVER 24TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 150MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C2510-133ELEX Models |
Category | Ratio - Input:Output 1:10 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 150MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Driver | Operating Temperature 0°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output CMOS | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF2510APW | Rochester Electronics, LLC | 442 | 2156-CDCVF2510APW-ND | 5,59000 € | Similar |
| CDCVF2510APWR | Texas Instruments | 0 | CDCVF2510APWR-ND | 2,89779 € | Similar |


