
PI6C2410LE | |
|---|---|
DigiKey Part Number | PI6C2410LE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C2410LE |
Description | IC CLOCK BUFFER PCIE 24-TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer/Driver IC 133MHz 1 Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | TTL | |
Output | TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

