
PI6C2408-4WIE | |
|---|---|
DigiKey Part Number | PI6C2408-4WIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C2408-4WIE |
Description | IC ZD BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 140MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 140MHz |
Part Status Obsolete | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input TTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output TTL | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |

