Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

PI6C2408-3WE | |
|---|---|
DigiKey Part Number | PI6C2408-3WE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C2408-3WE |
Description | IC ZD BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 140MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C2408-3WE Models |
Category | Ratio - Input:Output 1:8 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 140MHz |
Part Status Obsolete | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input TTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output TTL | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2309-1DCG | Renesas Electronics Corporation | 0 | 2309-1DCG-ND | 0,91619 € | Direct |
| 2309-1DCG8 | Renesas Electronics Corporation | 0 | 2309-1DCG8-ND | 0,91619 € | Direct |
| 2309-1HDCG | Renesas Electronics Corporation | 1.232 | 800-3296-5-ND | 1,72000 € | Direct |
| 2309-1HDCG8 | Renesas Electronics Corporation | 0 | 2309-1HDCG8-ND | 0,82457 € | Direct |
| 2309A-1DCG | Renesas Electronics Corporation | 13 | 800-3297-5-ND | 1,79000 € | Direct |


