Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

PI6C2408-2WE | |
|---|---|
DigiKey Part Number | PI6C2408-2WE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C2408-2WE |
Description | IC ZD BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 140MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | TTL | |
Output | TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 140MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


