PI6C2408-1LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.542
Unit Price: 7,65059 €
Datasheet
Zero Delay Buffer IC 140MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C2408-1LE

DigiKey Part Number
PI6C2408-1LE-ND
Manufacturer
Manufacturer Product Number
PI6C2408-1LE
Description
IC ZD BUFFER 16TSSOP
Customer Reference
Detailed Description
Zero Delay Buffer IC 140MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6C2408-1LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
TTL
Output
TTL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Frequency - Max
140MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes