
PI6C22405-1HWIE | |
|---|---|
DigiKey Part Number | PI6C22405-1HWIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C22405-1HWIE |
Description | IC ZERO DELAY CLK BUFF 1:5 8SOIC |
Customer Reference | |
Detailed Description | IC 220MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C22405-1HWIE Models |
Category | Differential - Input:Output No/No |
Manufacturer Diodes Incorporated | Frequency - Max 220MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input TTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output TTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:5 |

