
PI6C20800SIAEX | |
|---|---|
DigiKey Part Number | 31-PI6C20800SIAEXTR-ND - Tape & Reel (TR) 31-PI6C20800SIAEXCT-ND - Cut Tape (CT) 31-PI6C20800SIAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C20800SIAEX |
Description | IC CLOCK BUFFER 1:8 48TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 400MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47800 € | 14,78 € |
| 25 | 1,34760 € | 33,69 € |
| 100 | 1,20540 € | 120,54 € |
| 250 | 1,13752 € | 284,38 € |
| 500 | 1,09658 € | 548,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,04602 € | 1.569,03 € |
| 3.000 | 1,02127 € | 3.063,81 € |
| 4.500 | 1,00888 € | 4.539,96 € |
| 7.500 | 0,99515 € | 7.463,62 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

