
PI6C20800BIAEX | |
|---|---|
DigiKey Part Number | 31-PI6C20800BIAEXTR-ND - Tape & Reel (TR) 31-PI6C20800BIAEXCT-ND - Cut Tape (CT) 31-PI6C20800BIAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C20800BIAEX |
Description | IC CLOCK BUFFER 1:8 48TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 400MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,13560 € | 28,39 € |
| 100 | 1,01270 € | 101,27 € |
| 250 | 0,95416 € | 238,54 € |
| 500 | 0,91888 € | 459,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,87529 € | 1.312,93 € |
| 3.000 | 0,85396 € | 2.561,88 € |
| 4.500 | 0,84328 € | 3.794,76 € |
| 7.500 | 0,83145 € | 6.235,88 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

