PCI Express (PCIe) IC 400MHz 1 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C20800BIAE

DigiKey Part Number
PI6C20800BIAEDI-ND
Manufacturer
Manufacturer Product Number
PI6C20800BIAE
Description
IC CLOCK BUFFER 1:8 48TSSOP
Customer Reference
Detailed Description
PCI Express (PCIe) IC 400MHz 1 Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI6C20800BIAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types