
PI6C20400SLE | |
|---|---|
DigiKey Part Number | PI6C20400SLE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C20400SLE |
Description | IC CLOCK BUFF 1:4 28-TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 28-TSSOP |
EDA/CAD Models | PI6C20400SLE Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Diodes Incorporated | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 100MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input LVTTL | Supplier Device Package 28-TSSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

