
PI6C20400ALE | |
|---|---|
DigiKey Part Number | PI6C20400ALE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C20400ALE |
Description | IC CLOCK BUFFER 1:4 28TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI6C20400ALE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

