
PI6C20400AHEX | |
|---|---|
DigiKey Part Number | PI6C20400AHEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C20400AHEX |
Description | IC CLOCK BUFFER 1:4 28SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 400MHz 1 Output 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76089 € | 1.521,78 € |
| 4.000 | 0,74328 € | 2.973,12 € |
| 6.000 | 0,73446 € | 4.406,76 € |
| 10.000 | 0,72469 € | 7.246,90 € |
| Unit Price without VAT: | 0,76089 € |
|---|---|
| Unit Price with VAT: | 0,90546 € |

