PCI Express (PCIe) IC 400MHz 1 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C20400AHE

DigiKey Part Number
PI6C20400AHE-ND
Manufacturer
Manufacturer Product Number
PI6C20400AHE
Description
IC CLOCK BUFFER 1:4 28SSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 400MHz 1 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PI6C20400AHE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
470,94681 €44,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,94681 €
Unit Price with VAT:1,12670 €