
PI5V331QE | |
|---|---|
DigiKey Part Number | PI5V331QE-ND |
Manufacturer | |
Manufacturer Product Number | PI5V331QE |
Description | IC VIDEO MULTIPLEXER 4X1 16QSOP |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5V331QE Models |
Category | Voltage - Supply, Single (V+) 5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 150MHz (Min) |
Packaging Tube | Features Bi-Directional |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package 16-QSOP |
On-State Resistance (Max) 10Ohm | Base Product Number |

