Video Switch IC 2 Channel 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5V331Q

DigiKey Part Number
PI5V331Q-ND
Manufacturer
Manufacturer Product Number
PI5V331Q
Description
IC VIDEO MULTIPLEXER 4X1 16QSOP
Customer Reference
Detailed Description
Video Switch IC 2 Channel 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
5V
Manufacturer
Diodes Incorporated
-3db Bandwidth
150MHz (Min)
Packaging
Tube
Features
Bi-Directional
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Video
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
4:1
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Channels
2
Supplier Device Package
16-QSOP
On-State Resistance (Max)
10Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.