
PI5USB2544AZHEX | |
|---|---|
DigiKey Part Number | PI5USB2544AZHEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5USB2544AZHEX |
Description | IC USB CNTRL DETECT SWTCH 16TQFN |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 16-TQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications USB | Package / Case 16-WFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 16-TQFN (3x3) |

