
PI5USB2544AZHE | |
|---|---|
DigiKey Part Number | PI5USB2544AZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI5USB2544AZHE |
Description | IC USB HOST CONTROLLER 16TQFN |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 16-TQFN (3x3) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 84mOhm |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Packaging Tray | -3db Bandwidth 2GHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Switch Circuit SPST | Package / Case 16-WFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 16-TQFN (3x3) |

