
PI5USB216EXUAEX | |
|---|---|
DigiKey Part Number | 31-PI5USB216EXUAEXTR-ND - Tape & Reel (TR) 31-PI5USB216EXUAEXCT-ND - Cut Tape (CT) 31-PI5USB216EXUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB216EXUAEX |
Description | USB2 EQX X2-QFN1616-12 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480.24Mbps 12-STQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 2.0 | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 480.24Mbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 2.4 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68700 € | 16,87 € |
| 25 | 1,54240 € | 38,56 € |
| 100 | 1,38370 € | 138,37 € |
| 250 | 1,31672 € | 329,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,17277 € | 4.104,70 € |
| 7.000 | 1,15101 € | 8.057,07 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |



