
PI5USB1458AZAEX | |
|---|---|
DigiKey Part Number | PI5USB1458AZAEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5USB1458AZAEX |
Description | IC BATT MFUNC LI-ION 1CELL 8TDFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 8-TDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |

